The Emerson UFE1300-96S24C1J is a 24V DC power supply with a maximum output power of 1.3kW. It has a maximum operating temperature of 70°C and a minimum operating temperature of -33°C. The supply is packaged in bulk and is not radiation hardened. It has a single output with a maximum current rating of 15A.
Checking distributor stock and pricing after the page loads.
| Depth | 141.2mm |
| Length | 303.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Max Output Power | 1.3kW |
| Number of Outputs | 1 |
| Output Current | 0A |
| Output Power | 1.3kW |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |