
Emerson VS1-D3-00-CE technical specifications.
| Depth | 280mm |
| Efficiency | 82% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | VS |
| Weight | 5.4kg |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.
