Power Supply With Remote Sense on All Outputs
Checking distributor stock and pricing after the page loads.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | VS |
| RoHS | Compliant |