AC/DC Power Supply Single-OUT 9V 2A
EMS (Manufacturing) Limited 8533 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited 8533 to view detailed technical specifications.
No datasheet is available for this part.