EMS (Manufacturing) Limited C506 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited C506 to view detailed technical specifications.
No datasheet is available for this part.