The D500 is a 5V 3A AC/DC linear power supply with an open frame style and operating temperature range of 0-40°C. It has a fixed output type and a ripple and noise level of 5mV. The power supply has a line regulation of 0.1% and a load regulation of 0.1%. It is designed for general use and does not have a medical application.
EMS (Manufacturing) Limited D500 technical specifications.
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|115|220|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 5mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited D500 to view detailed technical specifications.
No datasheet is available for this part.