The D515 is a 3-output AC/DC power supply with adjustable and fixed output options, operating within a temperature range of 0 to 40°C. It features a line regulation of 0.1% and a ripple and noise level of 5mV. The supply is designed for general use and is not intended for medical applications. It can operate with input voltages of 100, 115, 220, or 230 volts AC. The D515 is a linear power supply with an open frame style and a maximum output current of 3, 1, and 1 amps for each output.
EMS (Manufacturing) Limited D515 technical specifications.
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 3 |
| Output Voltage | 5|12 to 15|-12 to -15V |
| Maximum Output Current | 3|1|1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|115|220|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 5mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited D515 to view detailed technical specifications.
No datasheet is available for this part.