
PLCC SOCKET, 84 POSITION, THROUGH HOLE; Convert From:84-PLCC; Convert To:84-PLCC; Pitch Spacing:2.54mm; Row Pitch:-; Product Range:-; Connector Type:PLCC Socket; No. of Contacts:84; No. of Positions:84 ;RoHS Compliant: No
Sign in to ask questions about the Emulation BC4-84-PCC5-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emulation BC4-84-PCC5-0000 technical specifications.
| Package/Case | PLCC |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| RoHS | Not Compliant |
Download the complete datasheet for Emulation BC4-84-PCC5-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
