This 0.00106uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 65VAC. It has a tolerance of 2.5% and is constructed as a wound component. The capacitor is designed for through hole mounting with an axial termination style. Operating temperature range is between -40°C and 85°C.
EMZ - Hanauer B33063-B1102-H600 technical specifications.
| Capacitance | 0.00106uF |
| Voltage | 160VDC|65VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| AC Rated Voltage | 65VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 4.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.