The B33063-B1332-H600 is a 0.00336uF PP film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 65VAC. It has a tolerance of 2.5% and is constructed as a wound component. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40°C to 85°C.
EMZ - Hanauer B33063-B1332-H600 technical specifications.
| Capacitance | 0.00336uF |
| Voltage | 160VDC|65VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 65VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 7.8 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.