Cap Film 0.00686uF 160V PP 2.5% (7.8 X 11mm) Axial Wound 85°C
EMZ - Hanauer B33063-B1682-H600 technical specifications.
| Capacitance | 0.00686uF |
| Voltage | 160VDC|65VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 65VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 7.8 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.