Cap Film 107pF 630V PP 1% (4.5 X 11mm) Axial Wound 85°C
EMZ - Hanauer B33063-B6101-F700 technical specifications.
| Capacitance | 107pF |
| Voltage | 630VDC|210VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 210VAC |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 4.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.