The EMZ - Hanauer B33063-B6331-H600 film capacitor features a capacitance of 336pF with a voltage rating of 630VDC and 210VAC. It has a tolerance of 2.5% and is constructed with a wound design. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40°C to 85°C.
EMZ - Hanauer B33063-B6331-H600 technical specifications.
| Capacitance | 336pF |
| Voltage | 630VDC|210VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 210VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 6 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.