This film capacitor features a capacitance of 476pF and can withstand a DC rated voltage of 630VDC and an AC rated voltage of 210VAC. The capacitor has a tolerance of 2.5% and is suitable for operation within a temperature range of -40°C to 85°C. It is constructed as a wound component and is designed for through-hole mounting with an axial termination style.
EMZ - Hanauer B33063-B6471-H600 technical specifications.
| Capacitance | 476pF |
| Voltage | 630VDC|210VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 210VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Wound |
| Size | 6 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.