The B33531-A5102-F is a 0.001uF film capacitor with a working voltage of 63VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. This capacitor is designed for through-hole mounting and has a radial termination style. It measures 6.3 X 7.2 X 11 in size and operates within a temperature range of -55 to 85 degrees Celsius.
EMZ - Hanauer B33531-A5102-F technical specifications.
| Capacitance | 0.001uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.3 X 7.2 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.