This 0.0018uF PP film capacitor is rated for 63VDC with a tolerance of 1%. It has a through-hole radial termination style and a size of 6.3 X 6.3 X 11. The operating temperature range is from -55 to 85 degrees Celsius.
EMZ - Hanauer B33531-A5182-F technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.3 X 6.3 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.