Cap Film 0.0047uF 63V PP 1% (6.3 X 6.3 X 11mm) Radial Wound 5.08mm 85°C
EMZ - Hanauer B33531-A5472-F technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 63VDC|25VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 25VAC |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 6.3 X 6.3 X 11mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.