
This 250V 20A 3AG fuse features a copper contact material with tin plating, and is rated for panel mount applications. The fuse has a 1-1/4" long by 1/4" diameter (31.8mm x 6.35mm) size, and is available in a bulk packaging configuration with 100 units per package. The fuse is part of the 342 series and has a solder termination.
Sign in to ask questions about the Littelfuse 03420012HX010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 03420012HX010 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Material | Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420012HX010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
