The 0603HL-681XJRB is a ceramic inductor from Coilcraft with an inductance of 680nH and a tolerance of 5%. It has a current rating of 260mA and operates within a temperature range of -40°C to 125°C. The inductor is surface mountable and compliant with RoHS regulations.
Coilcraft 0603HL-681XJRB technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| Height | 0.94mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HL-681XJRB to view detailed technical specifications.
No datasheet is available for this part.