Search Results for "0805b104k500ct knowles Precision Devices"
Filters
0805B104K500CT
Knowles
MLCC Ceramic Capacitor, 0.1uF, 50V, 125C, 2-Terminal
Datasheet
CHIP
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.27