Multilayer Ceramic Capacitor (MLCC) with 0.1 µF capacitance and 50 VDC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This component has 2 terminals and a compact package measuring 2.03 mm in length, 1.27 mm in width, and 1.37 mm in height.
Knowles 0805B104K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.37 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.