The 115C60B is a 115V SPST time delay relay from Amperite, rated for 3A and operating within a temperature range of -34°C to 77°C. It features a panel mount design with solder termination. The relay's contact material is silver and cadmium, and it is suitable for use in applications where a time delay is required.
Amperite 115C60B technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 239g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.