Fuse 400A 660V Stud Mount Screw
Eaton 170M1468 technical specifications.
| Current Rating | 400A |
| Voltage Rating | 660V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 170M1468 to view detailed technical specifications.
No datasheet is available for this part.