Power Relay 120VAC DPST-NO(38.74x48.39)mm Stud
TE Connectivity 187-56T6F0 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 120V |
| Coil Resistance | 1.7KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
Download the complete datasheet for TE Connectivity 187-56T6F0 to view detailed technical specifications.
No datasheet is available for this part.