The KQ1008LTDR18K is a 0.18uH wirewound ceramic inductor from KOA Speer. It features a 10% tolerance and a maximum DC current of 0.75A. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 750M. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -40 to 125 degrees Celsius.
KOA Speer KQ1008LTDR18K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.