Electromechanical Relay 125VDC 600A SPST-NO Panel Voltage Relay
TE Connectivity PD350XC57 technical specifications.
| Type | Voltage Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 600A |
| Termination Style | Stud Terminal |
| DC Coil Voltage | 125V |
| Maximum DC Switching Voltage | 1.8KV |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity PD350XC57 to view detailed technical specifications.
No datasheet is available for this part.