The T213B235K050BS is a solid tantalum capacitor with a capacitance of 2.3uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and is packaged in a bulk format. It is not RoHS compliant and meets the military standard MIL-PRF-39003.
Kemet T213B235K050BS technical specifications.
| Capacitance | 2.3uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 5.26mm |
| Length | 24.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T213B235K050BS to view detailed technical specifications.
No datasheet is available for this part.