
SOLID STATE 2N4991. BILATERAL SWITCH, 5MA,TO-92
Sign in to ask questions about the Solid State 2N4991 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State 2N4991 technical specifications.
| Package/Case | TO-92 |
| Hold Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N4991 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
