Cap Film Suppression X2 0.027uF 300VAC/310VAC/330VAC PP 10% (13 X 5 X 11mm) Radial 10mm 110°C Bulk
NIC Components NPXH273K330VX2N2F technical specifications.
| Capacitance | 0.027uF |
| Voltage | 300VAC|310VAC|330VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.