
The Phoenix Contact 3202960 is a box mount component with a straight orientation, featuring contacts made of copper with tin plating and insulation material of polypropylene. It is lead-free and available in a single unit quantity, packaged in a box. The component is part of the AI series.
Phoenix Contact 3202960 technical specifications.
| Color | Red, Multiple, Black, White, Blue, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Series | AI |
| Weight | 3.686129oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
