Fuse Subminiature Fast Acting 0.125A 125V Axial 2.36 X 8mm Ceramic T/R UL
Schurter 7010.6960.83 technical specifications.
| Current Rating | 0.125A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 7010.6960.83 to view detailed technical specifications.
No datasheet is available for this part.