Switch Snap Action N.O. SPST Perpendicular Roller Plunger Screw 20A 480VAC 250VDC 3.63N Panel Mount Bulk
C&K HBS4KCX3SR555V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Perpendicular Roller Plunger |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 50000@VDECycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 3.63N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4KCX3SR555V to view detailed technical specifications.
No datasheet is available for this part.