Aerospace 320 MHz Low Distortion Differential Amplifier
Analog Devices 5962R0922001VHA technical specifications.
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962R0922001VHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.