The 626B11TBE pressure sensor from MKS Instruments operates within a pressure range of 0 to 10 Torr and can withstand overload pressures of up to 45psi. It maintains an accuracy of 0.25% and has a typical operating supply voltage of 15V. The sensor is designed to function within a temperature range of 0 to 50°C and can be supplied with voltages between 14.25 and 15.75V.
MKS Instruments 626B11TBE technical specifications.
| Operating Pressure Range | 0Torr to 10Torr |
| Maximum Overload Pressure | 45psi |
| Accuracy | 0.25% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 15.75V |
| Min Operating Supply Voltage | 14.25V |
| Port Type | Female |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.