The DT22J23S102NQA is a DPST curved rocker switch with a maximum current rating of 8 amps at 125 volts AC, certified to CSA and UL standards. It features a panel mount/through hole termination style and a minimum operating temperature of -20 degrees Celsius. The switch has an electrical life of 10,000 hours and a maximum operating temperature of 85 degrees Celsius.
C&K DT22J23S102NQA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K DT22J23S102NQA to view detailed technical specifications.
No datasheet is available for this part.