
Linear Hall Effect Sensor IC, SOT-23 package, offering analog voltage output. Features a 17kHz bandwidth, operating from 4.5V to 5.5V supply voltage with a typical 5V operation. Maximum output current is 10mA, with a maximum supply current of 9mA. Designed for surface mount applications, this component operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A1324LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1324LLHLT-T technical specifications.
| Bandwidth | 17kHz |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 2.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1324LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
