
Dual JFET operational amplifier featuring rail-to-rail output and low input bias current of 5pA. Achieves a 14nV/sqrt Hz input voltage noise density and 400uV input offset voltage. Offers a 16.3MHz gain bandwidth product and 9.5MHz -3dB bandwidth, with a 25V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±15V, or single supply from 9V to 12.5V. Exhibits high common mode rejection ratio (115dB) and power supply rejection ratio (125dB).
Sign in to ask questions about the Analog Devices ADA4610-2ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4610-2ARZ-R7 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 16.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
