
This single tuner varactor diode is designed for VHF applications and features a maximum reverse voltage of 15V. It has a minimum tuning ratio of 2:1, with a tuning ratio test condition of 3V/9V. The diode capacitance is a minimum of 28pF at 3V. It operates over a temperature range of -55°C to 125°C and is mounted through a hole.
Toshiba 1SV101(TPE4,F) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 2 |
| Tuning Ratio Test Condition | 3V/9V |
| Minimum Diode Capacitance | 28@3VpF |
| Applications Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.