
Radiation hardened 8-channel, 50 kSPS to 1 MSPS, 12-bit A/D converter 16-CFP 25 to 25
Sign in to ask questions about the Texas Instruments ADC128S102WGMPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S102WGMPR technical specifications.
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Inputs | 8 |
| Polarity | Unipolar |
| Power Consumption | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Thickness | 1.778mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC128S102WGMPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.