This Kemet C878DG25700AA0J capacitor features a capacitance of 70uF, a working voltage of 500VAC, and a tolerance of 5%. It is constructed with a PP dielectric and has a motor run type. The capacitor is rated for operation between -25°C and 85°C and is available with a single Faston termination style.
Kemet C878DG25700AA0J technical specifications.
| Capacitance | 70uF |
| Voltage | 500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Aluminum Cylindrical Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C878DG25700AA0J to view detailed technical specifications.
No datasheet is available for this part.