Common mode choke coils
Ueno ADR-25-10-020Y technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.