The U674D687F100GS1A is a 100VDC aluminum electrolytic capacitor with a capacitance of 680uF. It features a tolerance of -10% to 50% and a DC rated voltage of 100VDC. The capacitor has an ESR of 0.131 and a ripple current of 3960. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor operates within a temperature range of -55°C to 105°C.
Vishay U674D687F100GS1A technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.131Ohm |
| Ripple Current | 3960mA |
| Leakage Current | 130.38uA |
| Lifetime | 2000h |
| Size | 19.6 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 6.4mm |
| Maximum Impedance | 0.065@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Vishay U674D687F100GS1A to view detailed technical specifications.
No datasheet is available for this part.