Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Idec ALW29911D-A-12V technical specifications.
| Actuator Color | Orange |
| Actuator Length | 6mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ALW29911D-A-12V to view detailed technical specifications.
No datasheet is available for this part.