Aimtec AM15E-1205SIZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1500VDC(Typ) |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM15E-1205SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.