Multimedia Converter Display Port to LVDS 1680x1050Pixels 2.7Gbps 36-Pin QFN
Analogix Semiconductor ANX1121 technical specifications.
| Input Type | Display Port |
| Output Type | LVDS |
| Display Resolution | 1680x1050Pixels |
| Data Rate | 2.7Gbps |
| Pin Count | 36 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.