
AC-DC Regulated Power Supply Module,
Mean Well APC-35-1050 technical specifications.
| Approvals | UL, EN |
| Package/Case | Module |
| Current - Output 1 | 1.05A |
| Efficiency | 84% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 750mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 34.7W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 34.7W |
| Output Voltage | 33V |
| Ratings | IP30 |
| Series | APC-35 |
| Voltage - Output 1 | 33V |
| Voltage Rating | 370V |
| Weight | 6.349313oz |
| Width | 2.67inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
