This SPST tactile switch features a round plunger actuator and a straight body orientation. It has a maximum current rating of 0.05A at 12VDC and an electrical life of 300,000 operations. The switch is designed for through-hole mounting and has a termination style of PC pins. It can operate within a temperature range of -20°C to 70°C.
RJS Electronics PB6149ML4C310 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.