
8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 48 I/Os, 8 ADC channels, and 10 PWM channels. Supports I2C, SPI, USB, UART, and USART interfaces. Packaged in a 64-pin TQFP for surface mounting, with a voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 85°C. Includes integrated peripherals like Brown-out Detect, POR, and WDT.
Sign in to ask questions about the Microchip AT90USB1287-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90USB1287-AU technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1287-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
