Microchip ATTINY416-XNANO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATtiny416 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| USB | 1 |
| IDE | Atmel Studio |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATTINY416-XNANO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.