
The BQ29209DRBR is a 2-cell lithium-ion battery monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 110°C and is supplied with a voltage between 4V and 10V. The device features a low operating current of 6uA and provides an output voltage of 4.3V. The BQ29209DRBR is packaged in a SON-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments BQ29209DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29209DRBR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Operating Supply Current | 6uA |
| Output Current | 85uA |
| Output Voltage | 4.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29209DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
